R1243K001C-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,97000 €
Datasheet
RP600K001A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1243K001C-TR

DigiKey Part Number
R1243K001C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1243K001C-TR
Description
IC REG BUCK ADJ 2A 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
330kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2527-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,81587 €4.079,35 €
10.0000,80112 €8.011,20 €
Manufacturers Standard Package
Unit Price without VAT:0,81587 €
Unit Price with VAT:0,97089 €