
R1243K001A-TR | |
---|---|
DigiKey Part Number | 2129-R1243K001A-TR-ND - Tape & Reel (TR) 2129-R1243K001A-CT-ND - Cut Tape (CT) 2129-R1243K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1243K001A-TR |
Description | IC REG BUCK ADJ 2A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | R1243K001A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2527-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,81587 € | 4.079,35 € |
10.000 | 0,80112 € | 8.011,20 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |