


R1242S001A-E2-FE | |
---|---|
DigiKey Part Number | R1242S001A-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1242S001A-E2-FE |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 330kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,07818 € | 1.078,18 € |
2.000 | 1,05034 € | 2.100,68 € |
3.000 | 1,03639 € | 3.109,17 € |
5.000 | 1,02094 € | 5.104,70 € |
7.000 | 1,01191 € | 7.083,37 € |
Unit Price without VAT: | 1,07818 € |
---|---|
Unit Price with VAT: | 1,28303 € |