


R1232D001C-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1232D001C-TR-FETR-ND - Tape & Reel (TR) 2129-R1232D001C-TR-FECT-ND - Cut Tape (CT) 2129-R1232D001C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1232D001C-TR-FE |
Description | IC REG BUCK ADJ 1.4A 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.4A 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (2.9x2.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 1,06600 € | 10,66 € |
25 | 0,96920 € | 24,23 € |
100 | 0,86260 € | 86,26 € |
250 | 0,81168 € | 202,92 € |
500 | 0,78100 € | 390,50 € |
1.000 | 0,75575 € | 755,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,72456 € | 2.173,68 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,73740 € |