
R1214Z211B-E2-F | |
---|---|
DigiKey Part Number | R1214Z211B-E2-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1214Z211B-E2-F |
Description | IC REG BOOST ADJ 20MA 9WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 20mA 9-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-9-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,56398 € | 2.819,90 € |
10.000 | 0,55306 € | 5.530,60 € |
15.000 | 0,54759 € | 8.213,85 € |
Unit Price without VAT: | 0,56398 € |
---|---|
Unit Price with VAT: | 0,67114 € |