R1214Z211A-E2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1214Z211A-E2-F

DigiKey Part Number
R1214Z211A-E2-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1214Z211A-E2-F
Description
IC REG BOOST ADJ 20MA 9WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1 Output 20mA 9-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-9-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,56398 €2.819,90 €
10.0000,55306 €5.530,60 €
15.0000,54759 €8.213,85 €
Manufacturers Standard Package
Unit Price without VAT:0,56398 €
Unit Price with VAT:0,67114 €