
R1213K001A-TR | |
---|---|
DigiKey Part Number | R1213K001A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1213K001A-TR |
Description | IC REG BOOST ADJ 2.5A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.5A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,62138 € | 3.106,90 € |
10.000 | 0,60956 € | 6.095,60 € |
Unit Price without VAT: | 0,62138 € |
---|---|
Unit Price with VAT: | 0,73944 € |