


R1211D002D-TR-FE | |
---|---|
DigiKey Part Number | R1211D002D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1211D002D-TR-FE |
Description | PWM STEP-UP DCDC CONTROLLER |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 6-SON (2.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6V | |
Frequency - Switching | 700kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-SON (2.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52687 € | 1.580,61 € |
6.000 | 0,51511 € | 3.090,66 € |
9.000 | 0,50922 € | 4.582,98 € |
15.000 | 0,50269 € | 7.540,35 € |
Unit Price without VAT: | 0,52687 € |
---|---|
Unit Price with VAT: | 0,62698 € |