
R1210N602D-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1210N602D-TR-FETR-ND - Tape & Reel (TR) 2129-R1210N602D-TR-FECT-ND - Cut Tape (CT) 2129-R1210N602D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1210N602D-TR-FE |
Description | IC REG BOOST 5MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 5mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 180kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,75700 € | 7,57 € |
25 | 0,68520 € | 17,13 € |
100 | 0,60590 € | 60,59 € |
250 | 0,56820 € | 142,05 € |
500 | 0,54542 € | 272,71 € |
1.000 | 0,52667 € | 526,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,50352 € | 1.510,56 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |