
R1210N251A-TR-FE | |
---|---|
DigiKey Part Number | R1210N251A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1210N251A-TR-FE |
Description | IC REG BOOST 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,50352 € | 1.510,56 € |
6.000 | 0,49219 € | 2.953,14 € |
9.000 | 0,48651 € | 4.378,59 € |
15.000 | 0,48023 € | 7.203,45 € |
Unit Price without VAT: | 0,50352 € |
---|---|
Unit Price with VAT: | 0,59919 € |