

R1154N001C-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1154N001C-TR-FETR-ND - Tape & Reel (TR) 2129-R1154N001C-TR-FECT-ND - Cut Tape (CT) 2129-R1154N001C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154N001C-TR-FE |
Description | IC REG LIN POS ADJ 140MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 140mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | R1154N001C-TR-FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,40200 € | 4,02 € |
25 | 0,36080 € | 9,02 € |
100 | 0,31550 € | 31,55 € |
250 | 0,29376 € | 73,44 € |
500 | 0,28066 € | 140,33 € |
1.000 | 0,26988 € | 269,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25657 € | 769,71 € |
6.000 | 0,25005 € | 1.500,30 € |
9.000 | 0,24679 € | 2.221,11 € |
15.000 | 0,24317 € | 3.647,55 € |
21.000 | 0,24106 € | 5.062,26 € |
30.000 | 0,23903 € | 7.170,90 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |