
NT1821GVAE1S | |
|---|---|
DigiKey Part Number | 2129-NT1821GVAE1STR-ND - Tape & Reel (TR) 2129-NT1821GVAE1SCT-ND - Cut Tape (CT) 2129-NT1821GVAE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1821GVAE1S |
Description | 1.0 TO 7.125 GHZ HIGH ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax/be SPDT 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax/be | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 7.125GHz | |
Isolation | 38dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.5GHz, 5.9GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerXFDFN | |
Supplier Device Package | 6-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,85720 € | 85,72 € |
| 250 | 0,81084 € | 202,71 € |
| 500 | 0,77804 € | 389,02 € |
| 1.000 | 0,74710 € | 747,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68192 € | 3.409,60 € |
| 10.000 | 0,65650 € | 6.565,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |



