


NJW4181U3-05B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4181U3-05B-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4181U3-05B-TE2 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4181U3-05B-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55469 € | 554,69 € |
| 2.000 | 0,53857 € | 1.077,14 € |
| 3.000 | 0,53049 € | 1.591,47 € |
| 5.000 | 0,52155 € | 2.607,75 € |
| 7.000 | 0,51632 € | 3.614,24 € |
| 10.000 | 0,51129 € | 5.112,90 € |
| Unit Price without VAT: | 0,55469 € |
|---|---|
| Unit Price with VAT: | 0,66008 € |


