NJM2886DL3-18-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW4105DL5-05A-TE1

DigiKey Part Number
2129-NJW4105DL5-05A-TE1TR-ND - Tape & Reel (TR)
2129-NJW4105DL5-05A-TE1CT-ND - Cut Tape (CT)
2129-NJW4105DL5-05A-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJW4105DL5-05A-TE1
Description
IC REG LINEAR 5V 500MA TO252-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
105 µA
PSRR
53dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,97600 €9,76 €
250,88600 €22,15 €
1000,78730 €78,73 €
2500,74020 €185,05 €
5000,71176 €355,88 €
1.0000,68835 €688,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65943 €1.978,29 €
6.0000,64528 €3.871,68 €
9.0000,63820 €5.743,80 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €