
NJW1280MG2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW1280MG2-TE1TR-ND - Tape & Reel (TR) 2129-NJW1280MG2-TE1CT-ND - Cut Tape (CT) 2129-NJW1280MG2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1280MG2-TE1 |
Description | HIGH CAPACITANCE PIEZO-SOUNDER D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-EQFN (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | NJW1280MG2-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 16-EQFN (2.3x2.3) | |
Package / Case | 16-XFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,82600 € | 20,65 € |
| 100 | 0,73310 € | 73,31 € |
| 250 | 0,68864 € | 172,16 € |
| 500 | 0,66188 € | 330,94 € |
| 1.000 | 0,63984 € | 639,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61261 € | 1.837,83 € |
| 6.000 | 0,59929 € | 3.595,74 € |
| 9.000 | 0,59262 € | 5.333,58 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



