
NJU8759AGM1T-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU8759AGM1T-TE1TR-ND - Tape & Reel (TR) 2129-NJU8759AGM1T-TE1CT-ND - Cut Tape (CT) 2129-NJU8759AGM1T-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU8759AGM1T-TE1 |
Description | ANALOG SIGNAL INPUT MONAURAL FIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm; 3W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 8-HSOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,03040 € | 25,76 € |
| 100 | 0,91750 € | 91,75 € |
| 250 | 0,86388 € | 215,97 € |
| 500 | 0,83152 € | 415,76 € |
| 1.000 | 0,80489 € | 804,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77200 € | 2.316,00 € |
| 6.000 | 0,75591 € | 4.535,46 € |
| 9.000 | 0,74784 € | 6.730,56 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

