
NJU72322V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU72322V-TE1TR-ND - Tape & Reel (TR) 2129-NJU72322V-TE1CT-ND - Cut Tape (CT) 2129-NJU72322V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72322V-TE1 |
Description | IC AUDIO TONE PROCESSOR 32SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 32-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 5.5V, ±10V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 14,08600 € | 140,86 € |
| 25 | 13,19920 € | 329,98 € |
| 100 | 12,22360 € | 1.222,36 € |
| 250 | 11,75876 € | 2.939,69 € |
| 500 | 11,47856 € | 5.739,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,42702 € | 20.854,04 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |





