4 Circuit IC Switch 1:1 100Ohm 16-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU201AM

DigiKey Part Number
2129-NJU201AM-ND
Manufacturer
Manufacturer Product Number
NJU201AM
Description
IC SWITCH SPST-NCX4 100OHM 16DMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-DMP
Datasheet
 Datasheet
EDA/CAD Models
NJU201AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
20pC
Manufacturer
Nisshinbo Micro Devices Inc.
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-90dB @ 100kHz
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
100Ohm
Supplier Device Package
16-DMP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0001,00834 €2.016,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00834 €
Unit Price with VAT:1,19992 €