
NJM431SF-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM431SF-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM431SF-TE1 |
Description | IC VREF SHUNT ADJ SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV 100 mA SOT-23-5 (MTP5) |
EDA/CAD Models | NJM431SF-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | - | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.495V ~ 36V | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15160 € | 454,80 € |
| 6.000 | 0,14737 € | 884,22 € |
| 9.000 | 0,14525 € | 1.307,25 € |
| 15.000 | 0,14291 € | 2.143,65 € |
| 21.000 | 0,14153 € | 2.972,13 € |
| 30.000 | 0,14021 € | 4.206,30 € |
| Unit Price without VAT: | 0,15160 € |
|---|---|
| Unit Price with VAT: | 0,18040 € |

