
NJM431M# | |
|---|---|
DigiKey Part Number | 2129-NJM431M#-ND |
Manufacturer | |
Manufacturer Product Number | NJM431M# |
Description | IC VREF SHUNT ADJ 2.2% 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-DMP |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Nisshinbo Micro Devices Inc. | Tolerance ±2.2% |
Packaging Tube | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-DMP |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27433 € | 548,66 € |
| Unit Price without VAT: | 0,27433 € |
|---|---|
| Unit Price with VAT: | 0,32645 € |

