Similar

NJM2268V | |
|---|---|
DigiKey Part Number | 2129-NJM2268V-ND |
Manufacturer | |
Manufacturer Product Number | NJM2268V |
Description | IC AMP GENERAL PURPOSE 8SSOP |
Customer Reference | |
Detailed Description | Video Amp 2 Standard (General Purpose) 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2268V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 2 | |
Slew Rate | - | |
Current - Supply | 14 mA | |
Voltage - Supply, Single/Dual (±) | 4.85V ~ 9V | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP |


