
NJM17431F24A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM17431F24A-TE1TR-ND - Tape & Reel (TR) 2129-NJM17431F24A-TE1CT-ND - Cut Tape (CT) 2129-NJM17431F24A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM17431F24A-TE1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.8% 100 mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 1.000 | 0,49365 € | 493,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47167 € | 1.415,01 € |
| 6.000 | 0,46092 € | 2.765,52 € |
| 9.000 | 0,45553 € | 4.099,77 € |
| 15.000 | 0,44956 € | 6.743,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

