NJM064D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.156
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.465
Unit Price: 2,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 969
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.197
Unit Price: 0,71000 €
Datasheet
14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP (0.300", 7.62mm)
14-DIP (0.300", 7.62mm)

NJM064D

DigiKey Part Number
2129-NJM064D-ND
Manufacturer
Manufacturer Product Number
NJM064D
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes