
NJL5821R-TE4 | |
|---|---|
DigiKey Part Number | 2129-NJL5821R-TE4TR-ND - Tape & Reel (TR) 2129-NJL5821R-TE4CT-ND - Cut Tape (CT) 2129-NJL5821R-TE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJL5821R-TE4 |
Description | ENCODER WITH OPTICAL REFLECTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Encoder Open Collector 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Type | Encoder | |
Output Type | Open Collector | |
Package / Case | 6-SMD, No Lead | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97960 € | 49,49 € |
| 100 | 1,78280 € | 178,28 € |
| 250 | 1,68904 € | 422,26 € |
| 500 | 1,63252 € | 816,26 € |
| 1.000 | 1,58600 € | 1.586,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52855 € | 4.585,65 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |




