
NJG1816K75-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1816K75-TE1TR-ND - Tape & Reel (TR) 2129-NJG1816K75-TE1CT-ND - Cut Tape (CT) 2129-NJG1816K75-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1816K75-TE1 |
Description | IC RF SWITCH SPDT 3GHZ 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SIGFOX, LoRaWAN, Wi-SUN SPDT 50Ohm 6-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1816K75-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | SIGFOX, LoRaWAN, Wi-SUN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 920MHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.6V ~ 4V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35240 € | 8,81 € |
| 100 | 0,30760 € | 30,76 € |
| 250 | 0,28640 € | 71,60 € |
| 500 | 0,27356 € | 136,78 € |
| 1.000 | 0,26301 € | 263,01 € |
| 2.500 | 0,25186 € | 629,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24514 € | 1.225,70 € |
| 10.000 | 0,23961 € | 2.396,10 € |
| 15.000 | 0,23684 € | 3.552,60 € |
| 25.000 | 0,23377 € | 5.844,25 € |
| 35.000 | 0,23197 € | 8.118,95 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











