
NJG1101F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1101F-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJG1101F-TE1 |
Description | IC AMP TDMA 850MHZ-2.5GHZ SOT23 |
Customer Reference | |
Detailed Description | RF Amplifier IC TDMA 850MHz ~ 2.5GHz SOT-23-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | NJG1101F-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 850MHz ~ 2.5GHz | |
P1dB | 1.5dBm | |
Gain | 15.5dB ~ 21dB | |
Noise Figure | - | |
RF Type | TDMA | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 10mA ~ 13mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6-1 |

