
MR4-2-Z | |
|---|---|
DigiKey Part Number | MR4-2-Z-ND |
Manufacturer | |
Manufacturer Product Number | MR4-2-Z |
Description | SWITCH ROTARY 2POS 500MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 500mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4PDT | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (3.17mm Dia), Slotted | |
Actuator Length | 19.00mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 25.50mm | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Base Product Number |

