Sensor Inclinometer ±360° X Axis Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-7UHA360

DigiKey Part Number
563-WR-7UHA360-ND
Manufacturer
Manufacturer Product Number
WR-7UHA360
Description
INCLINOMETER,X AXIS MEASUREMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±360° X Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measuring Range
±360°
Manufacturer
Midori Precisions by Nidec Components
Voltage Rating
4.75 V ~ 5.25 V
Series
Output Type
Voltage
Packaging
Box
Interface
3-Wire
Part Status
Active
Package / Case
Module
Axis
X
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1491,87000 €491,87 €
Manufacturers Standard Package
Unit Price without VAT:491,87000 €
Unit Price with VAT:585,32530 €