
W40S12BS1P5-57 | |
|---|---|
DigiKey Part Number | 563-W40S12BS1P5-57-ND |
Manufacturer | |
Manufacturer Product Number | W40S12BS1P5-57 |
Description | DC FAN ,40X40X28MM, 12VDC, 39.5C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 39.5 CFM (1.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 6.696 in H2O (1668.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 39 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 3.25A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polyphenylene Sulfide (PPS) | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,76000 € | 17,76 € |
| 10 | 14,31400 € | 143,14 € |
| 25 | 13,04000 € | 326,00 € |
| 50 | 12,13180 € | 606,59 € |
| 180 | 11,04794 € | 1.988,63 € |
| Unit Price without VAT: | 17,76000 € |
|---|---|
| Unit Price with VAT: | 21,13440 € |





