
TM2-21-L2 | |
|---|---|
DigiKey Part Number | 563-TM2-21-L2-ND |
Manufacturer | |
Manufacturer Product Number | TM2-21-L2 |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,26200 € | 113,10 € |
| Unit Price without VAT: | 2,26200 € |
|---|---|
| Unit Price with VAT: | 2,69178 € |

