
TM-7EW103 | |
|---|---|
DigiKey Part Number | 563-TM-7EW103-ND |
Manufacturer | |
Manufacturer Product Number | TM-7EW103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7EW103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.283" Dia (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,77190 € | 554,38 € |
| Unit Price without VAT: | 2,77190 € |
|---|---|
| Unit Price with VAT: | 3,29856 € |


