500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-7ES504

DigiKey Part Number
563-TM-7ES504-ND
Manufacturer
Manufacturer Product Number
TM-7ES504
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TM-7ES504 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
3.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,39900 €33,99 €
253,15680 €78,92 €
502,98400 €149,20 €
1002,82020 €282,02 €
2502,61644 €654,11 €
5002,47170 €1.235,85 €
1.0002,33467 €2.334,67 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €