
TM-7ES502 | |
|---|---|
DigiKey Part Number | 563-TM-7ES502-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 3,13160 € | 78,29 € |
| 50 | 2,96040 € | 148,02 € |
| 100 | 2,79780 € | 279,78 € |
| 250 | 2,59568 € | 648,92 € |
| 500 | 2,45208 € | 1.226,04 € |
| 1.000 | 2,31614 € | 2.316,14 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

