
TM-7ES104 | |
|---|---|
DigiKey Part Number | 563-TM-7ES104-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES104 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,15680 € | 78,92 € |
| 50 | 2,98400 € | 149,20 € |
| 100 | 2,82020 € | 282,02 € |
| 250 | 2,61644 € | 654,11 € |
| 500 | 2,47170 € | 1.235,85 € |
| 1.000 | 2,33467 € | 2.334,67 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


