Sensor Inclinometer ±10° X, Y Axis Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD2010Z-RB

DigiKey Part Number
563-THD2010Z-RB-ND
Manufacturer
Manufacturer Product Number
THD2010Z-RB
Description
INCLINOMETER,XY AXIS MEASUREMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±10° X, Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±10°
Sensitivity
-
Bandwidth
-
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Voltage
Interface
4-Wire
Package / Case
Module
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,76000 €110,76 €
5103,10000 €515,50 €
10100,24400 €1.002,44 €
2596,82640 €2.420,66 €
5094,48700 €4.724,35 €
Manufacturers Standard Package
Unit Price without VAT:110,76000 €
Unit Price with VAT:131,80440 €