Parametric Equivalent
Parametric Equivalent

ST42EH101 | |
|---|---|
DigiKey Part Number | ST42EH101-ND |
Manufacturer | |
Manufacturer Product Number | ST42EH101 |
Description | TRIMMER 100 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETH101 | Nidec Components | 0 | 563-ST-42ETH101TR-ND | 1,06528 € | Parametric Equivalent |
| ST-4EH101 | Nidec Components | 0 | 563-ST-4EH101-ND | 1,20530 € | Parametric Equivalent |
| ST-4ETH101 | Nidec Components | 0 | 563-ST-4ETH101TR-ND | 1,06528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85760 € | 85,76 € |
| Unit Price without VAT: | 0,85760 € |
|---|---|
| Unit Price with VAT: | 1,02054 € |


