Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST42EB502 | |
|---|---|
DigiKey Part Number | ST42EB502-ND |
Manufacturer | |
Manufacturer Product Number | ST42EB502 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETB502 | Nidec Components | 0 | 563-ST-42ETB502TR-ND | 0,83548 € | Parametric Equivalent |
| ST-4EB502 | Nidec Components | 0 | 563-ST-4EB502-ND | 0,94510 € | Parametric Equivalent |
| ST-4ETB502 | Nidec Components | 2.496 | 563-ST-4ETB502CT-ND | 1,23000 € | Parametric Equivalent |
| 23BR5KLFTR | TT Electronics/BI | 956 | 987-1018-1-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68450 € | 68,45 € |
| Unit Price without VAT: | 0,68450 € |
|---|---|
| Unit Price with VAT: | 0,81456 € |



