ST42EA504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,83548 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,94510 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 1.662
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,79359 €
Datasheet
Image for ST42EA504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST42EA504

DigiKey Part Number
ST42EA504-ND
Manufacturer
Manufacturer Product Number
ST42EA504
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-42ETA504Nidec Components0563-ST-42ETA504TR-ND0,83548 €Parametric Equivalent
ST-4EA504Nidec Components0563-ST-4EA504-ND0,94510 €Parametric Equivalent
ST-4ETA504Nidec Components1.662563-ST-4ETA504CT-ND1,33000 €Parametric Equivalent
23AR500KLFTRTT Electronics/BI023AR500KLFTR-ND0,79359 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,68450 €68,45 €
Manufacturers Standard Package
Unit Price without VAT:0,68450 €
Unit Price with VAT:0,81456 €