
ST-7ETB502 | |
|---|---|
DigiKey Part Number | 563-ST-7ETB502TR-ND - Tape & Reel (TR) 563-ST-7ETB502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST-7ETB502 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 3 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-7ETB502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-7EB502 | Nidec Components | 0 | 563-ST-7EB502-ND | 4,04155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,76488 € | 1.882,44 € |
| Unit Price without VAT: | 3,76488 € |
|---|---|
| Unit Price with VAT: | 4,48021 € |


