Parametric Equivalent

ST-7EB501 | |
|---|---|
DigiKey Part Number | 563-ST-7EB501-ND |
Manufacturer | |
Manufacturer Product Number | ST-7EB501 |
Description | TRIMMER 500-500 OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 3.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-7ETB501 | Nidec Components | 0 | 563-ST-7ETB501TR-ND | 3,73500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00950 € | 801,90 € |
| Unit Price without VAT: | 4,00950 € |
|---|---|
| Unit Price with VAT: | 4,77131 € |


