
ST-5ETP503 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP503TR-ND - Tape & Reel (TR) 563-ST-5ETP503CT-ND - Cut Tape (CT) 563-ST-5ETP503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETP503 |
Description | TRIMMER 50K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETP503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,69880 € | 67,47 € |
| 50 | 2,55100 € | 127,55 € |
| 100 | 2,41110 € | 241,11 € |
| 250 | 2,23712 € | 559,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11342 € | 1.056,71 € |
| 1.000 | 1,99633 € | 1.996,33 € |
| 1.500 | 1,93075 € | 2.896,12 € |
| 2.500 | 1,85112 € | 4.627,80 € |
| 3.500 | 1,80044 € | 6.301,54 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

