
ST-5ETP502 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP502TR-ND - Tape & Reel (TR) 563-ST-5ETP502CT-ND - Cut Tape (CT) 563-ST-5ETP502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETP502 |
Description | TRIMMER 5K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETP502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,67720 € | 66,93 € |
| 50 | 2,53080 € | 126,54 € |
| 100 | 2,39200 € | 239,20 € |
| 250 | 2,21936 € | 554,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09666 € | 1.048,33 € |
| 1.000 | 1,98048 € | 1.980,48 € |
| 1.500 | 1,91543 € | 2.873,14 € |
| 2.500 | 1,83643 € | 4.591,07 € |
| 3.500 | 1,78615 € | 6.251,52 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

