Parametric Equivalent
Parametric Equivalent

ST-5ETP201 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-5ETP201 |
Description | TRIMMER 200-200OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-5EMR201 | Nidec Components | 0 | 563-ST-5EMR201-ND | 2,62260 € | Parametric Equivalent |
| ST-5ER201 | Nidec Components | 0 | 563-ST-5ER201-ND | 2,35780 € | Parametric Equivalent |
| ST-5ETR201 | Nidec Components | 0 | 563-ST-5ETR201TR-ND | 2,19676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19676 € | 1.098,38 € |
| Unit Price without VAT: | 2,19676 € |
|---|---|
| Unit Price with VAT: | 2,61414 € |



