
ST-5ETP102 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP102TR-ND - Tape & Reel (TR) 563-ST-5ETP102CT-ND - Cut Tape (CT) 563-ST-5ETP102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETP102 |
Description | TRIMMER 1K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETP102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19676 € | 1.098,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,69880 € | 67,47 € |
| 50 | 2,55100 € | 127,55 € |
| 100 | 2,41110 € | 241,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

