ST-5EMX502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 620
Unit Price: 3,46000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,33910 €
Datasheet
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5EMX502

DigiKey Part Number
563-ST-5EMX502-ND
Manufacturer
Manufacturer Product Number
ST-5EMX502
Description
TRIMMER 5-5K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-5ETX502Nidec Components620563-ST-5ETX502CT-ND3,46000 €Parametric Equivalent
ST-5EX502Nidec Components0563-ST-5EX502-ND2,33910 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,60180 €130,09 €
Manufacturers Standard Package
Unit Price without VAT:2,60180 €
Unit Price with VAT:3,09614 €