
ST-5EMR504 | |
|---|---|
DigiKey Part Number | 563-ST-5EMR504-ND |
Manufacturer | |
Manufacturer Product Number | ST-5EMR504 |
Description | TRIMMER 500K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.266" Face (6.00mm x 6.75mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,62260 € | 131,13 € |
| Unit Price without VAT: | 2,62260 € |
|---|---|
| Unit Price with VAT: | 3,12089 € |

