Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST-4ETG500 | |
|---|---|
DigiKey Part Number | 563-ST-4ETG500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-4ETG500 |
Description | TRIMMER 50 OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETG500 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETG500 | Nidec Components | 0 | 563-ST-42ETG500TR-ND | 1,07380 € | Parametric Equivalent |
| ST-4EG500 | Nidec Components | 0 | 563-ST-4EG500-ND | 1,21500 € | Parametric Equivalent |
| ST42EG500 | Nidec Components | 0 | ST42EG500-ND | 0,86450 € | Parametric Equivalent |
| 3314S-1-500E | Bourns Inc. | 0 | 3314S-1-500ETR-ND | 1,24280 € | Parametric Equivalent |
| 3314S-2-500E | Bourns Inc. | 0 | 3314S-2-500E-ND | 1,10215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07380 € | 536,90 € |
| Unit Price without VAT: | 1,07380 € |
|---|---|
| Unit Price with VAT: | 1,27782 € |




