
ST-4ETD504 | |
|---|---|
DigiKey Part Number | 563-ST-4ETD504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-4ETD504 |
Description | TRIMMER 500-500KOHM 0.25W GW BOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16200 € | 581,00 € |
| Unit Price without VAT: | 1,16200 € |
|---|---|
| Unit Price with VAT: | 1,38278 € |


