
ST-4ETB104 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB104TR-ND - Tape & Reel (TR) 563-ST-4ETB104CT-ND - Cut Tape (CT) 563-ST-4ETB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB104 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,95080 € | 23,77 € |
| 50 | 0,89960 € | 44,98 € |
| 100 | 0,85050 € | 85,05 € |
| 250 | 0,78952 € | 197,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74610 € | 373,05 € |
| 1.000 | 0,70494 € | 704,94 € |
| 1.500 | 0,68187 € | 1.022,80 € |
| 2.500 | 0,65383 € | 1.634,58 € |
| 3.500 | 0,63597 € | 2.225,89 € |
| 5.000 | 0,61756 € | 3.087,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


