
ST-4ETA501 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA501TR-ND - Tape & Reel (TR) 563-ST-4ETA501CT-ND - Cut Tape (CT) 563-ST-4ETA501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA501 |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,02800 € | 25,70 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,91930 € | 91,93 € |
| 250 | 0,85344 € | 213,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80646 € | 403,23 € |
| 1.000 | 0,76196 € | 761,96 € |
| 1.500 | 0,73702 € | 1.105,53 € |
| 2.500 | 0,70671 € | 1.766,77 € |
| 3.500 | 0,68740 € | 2.405,90 € |
| 5.000 | 0,66749 € | 3.337,45 € |
| 6.000 | 0,65754 € | 3.945,24 € |
| 12.000 | 0,62099 € | 7.451,88 € |
| 12.500 | 0,61890 € | 7.736,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

